72V01L35JG vs 72V01L35J8 feature comparison

72V01L35JG Integrated Device Technology Inc

Buy Now Datasheet

72V01L35J8 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFJ PLCC
Package Description QCCJ, LDCC32,.5X.6 PLASTIC, LCC-32
Pin Count 32 32
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Total Weight 1104 1104
Category CO2 Kg 12.3 12.3
CO2 13579.2 13579.2
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2021-01-19 2024-01-23
CAS Accounted for Wt 94 87
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 1333-86-4 7439-92-1, 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.01 CMRT V5.00
Access Time-Max 35 ns 35 ns
Clock Frequency-Max (fCLK) 22.2 MHz 22.2 MHz
Cycle Time 45 ns 45 ns
JESD-30 Code R-PQCC-J32 R-PQCC-J32
JESD-609 Code e3 e0
Length 13.995 mm 13.9954 mm
Memory Density 4608 bit 4608 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 32 32
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 512X9 512X9
Output Characteristics 3-STATE
Output Enable NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC32,.5X.6 LDCC32,.5X.6
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) 260 225
Seated Height-Max 3.556 mm 3.556 mm
Standby Current-Max 0.005 A 0.0003 A
Supply Current-Max 0.06 mA 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) - annealed TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 20
Width 11.455 mm 11.4554 mm
Base Number Matches 1 1
Manufacturer Package Code PL32
SVHC Over MCV 7439-92-1
Additional Feature RETRANSMIT
Qualification Status Not Qualified

Compare 72V01L35JG with alternatives

Compare 72V01L35J8 with alternatives