7201S50DB vs IDT7201LA50TD feature comparison

7201S50DB Integrated Device Technology Inc

Buy Now Datasheet

IDT7201LA50TD Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 50 ns 50 ns
Cycle Time 65 ns 65 ns
JESD-30 Code R-XDIP-T28 R-GDIP-T28
JESD-609 Code e0 e0
Memory Density 4608 bit 4608 bit
Memory IC Type OTHER FIFO OTHER FIFO
Memory Width 9 9
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 512 words 512 words
Number of Words Code 512 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Organization 512X9 512X9
Output Enable NO NO
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Current-Max 0.14 mA 0.08 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description DIP,
Additional Feature RETRANSMIT
Length 37.1475 mm
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 7.62 mm

Compare 7201S50DB with alternatives

Compare IDT7201LA50TD with alternatives