714-83-102-41-001101
vs
3820020001
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PRECI-DIP SA
LUMBERG CONNECT GMBH
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Preci-Dip
Additional Feature
LOW PROFILE
Body Length
0.2 inch
0.295 inch
Body/Shell Style
SOCKET
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
SN
Contact Finish Termination
TIN
GOLD
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
10 mΩ
DIN Conformance
NO
Dielectric Withstanding Voltage
1400VAC V
1000VAC V
Durability
500 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insertion Force-Max
2.0016 N
Insulation Resistance
10000000000 Ω
1000000000 Ω
Insulator Color
BLACK
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
0.098 inch
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
CABLE
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
1
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-55 °C
-25 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
29u inch
120u inch
Rated Current (Signal)
3 A
3 A
Reference Standard
UL
UL
Terminal Length
0.165 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
CRIMP
Total Number of Contacts
2
2
UL Flammability Code
94V-0
Withdrawl Force-Min
1.0008 N
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.224 inch
Body Depth
0.697 inch
Contact Design
PREASSEM CONN
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Polarization Key
SHRD CENTER
Compare 714-83-102-41-001101 with alternatives
Compare 3820020001 with alternatives