3820020001 vs 54006350 feature comparison

3820020001 Lumberg Connect GmbH

Buy Now Datasheet

54006350 W+P Products GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer LUMBERG CONNECT GMBH W+P PRODUCTS GMBH
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.224 inch 0.197 inch
Body Depth 0.697 inch 0.063 inch
Body Length 0.295 inch 1.28 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN SN
Contact Finish Termination GOLD TIN
Contact Gender FEMALE MALE
Contact Material COPPER ALLOY BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 20 mΩ
Dielectric Withstanding Voltage 1000VAC V 1500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED POLYBUTYLENE TEREPHTHALATE POLYETHYLENE
Mating Contact Pitch 0.098 inch 0.197 inch
Mixed Contacts NO NO
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Plating Thickness 120u inch
Polarization Key SHRD CENTER POLAR PIN POSITION
Rated Current (Signal) 3 A 5 A
Reference Standard UL UL
Termination Type CRIMP SOLDER
Total Number of Contacts 2 6
Base Number Matches 1 1
Contact Style RND PIN-SKT
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Terminal Length 0.165 inch
Terminal Pitch 5.0038 mm

Compare 3820020001 with alternatives

Compare 54006350 with alternatives