3820020001
vs
YY-3400-W06ST-W
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
LUMBERG CONNECT GMBH
YOUNG YAK ENTERPRISE CO LTD
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Body Breadth
0.224 inch
0.197 inch
Body Depth
0.697 inch
0.079 inch
Body Length
0.295 inch
1.303 inch
Body/Shell Style
PLUG
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
SN
SN
Contact Finish Termination
GOLD
TIN
Contact Gender
FEMALE
MALE
Contact Material
COPPER ALLOY
BRASS
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1000VAC V
1500VAC V
Filter Feature
NO
NO
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
POLYAMIDE
Mating Contact Pitch
0.098 inch
0.197 inch
Mixed Contacts
NO
NO
Mounting Type
CABLE
BOARD
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-25 °C
-25 °C
Plating Thickness
120u inch
Polarization Key
SHRD CENTER
POLAR PIN POSITION
Rated Current (Signal)
3 A
5 A
Reference Standard
UL
UL
Termination Type
CRIMP
SOLDER
Total Number of Contacts
2
6
Base Number Matches
1
1
Additional Feature
ROHS COMPLIANT
Contact Style
RND PIN-SKT
Insulator Color
WHITE
Mounting Style
STRAIGHT
Number Of PCB Rows
1
PCB Contact Pattern
RECTANGULAR
Terminal Length
0.15 inch
Terminal Pitch
5.0038 mm
Compare 3820020001 with alternatives
Compare YY-3400-W06ST-W with alternatives