71023-332-30
vs
FDS-TM2TPS4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AMPHENOL ICC
CRISTEK INTERCONNECTS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Gender
MALE
MALE
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
YES
YES
IEC Conformance
NO
NO
Insulator Material
POLYETHYLENE/POLYESTER
JESD-609 Code
e0
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
FRONT AND REAR TIN
Shell Material
CARBON STEEL
Shell Size
2/A
2/A
Termination Type
SOLDER
SOLDER
Total Number of Contacts
15
15
UL Flammability Code
94V-0
Base Number Matches
2
1
Body Breadth
0.494 inch
Body Depth
0.615 inch
Body Length
1.141 inch
Contact Finish Mating
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mounting Option 1
#4-40
Mounting Option 2
CLINCH NUT
Number Of Connectors
ONE
Number of Rows Loaded
2
Compare 71023-332-30 with alternatives
Compare FDS-TM2TPS4 with alternatives