Part Details for 71023-332-30 by Amphenol Communications Solutions
Overview of 71023-332-30 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74817-1023LF | Amphenol Communications Solutions | Metral®, Backplane connectors, 1000 Series Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
10046971-023LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
10108777-10233TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Part Details for 71023-332-30
71023-332-30 CAD Models
71023-332-30 Part Data Attributes
|
71023-332-30
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
71023-332-30
Amphenol Communications Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/POLYESTER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | FRONT AND REAR TIN | |
Shell Material | CARBON STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 71023-332-30
This table gives cross-reference parts and alternative options found for 71023-332-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71023-332-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDS-TH2APW0 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 71023-332-30 vs FDS-TH2APW0 |
71023-332-30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | 71023-332-30 vs 71023-332-30 |
FDS-LT2TPP0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 71023-332-30 vs FDS-LT2TPP0 |
FDS-TM2TPS4 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 71023-332-30 vs FDS-TM2TPS4 |
71023-222-00 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 71023-332-30 vs 71023-222-00 |
71023-142-30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 71023-332-30 vs 71023-142-30 |
FDS-CL2BPS0 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Cristek Interconnects Inc | 71023-332-30 vs FDS-CL2BPS0 |
92355-312-53 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | 71023-332-30 vs 92355-312-53 |
FDS-LM2APW4 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 71023-332-30 vs FDS-LM2APW4 |
FDS-PM2YPW4 | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, | Cristek Interconnects Inc | 71023-332-30 vs FDS-PM2YPW4 |