71023-332-30 vs FD308-A15-P-B-3-A4-000 feature comparison

71023-332-30 Amphenol Communications Solutions

Buy Now Datasheet

FD308-A15-P-B-3-A4-000 Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL ICC AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Termination TIN LEAD OVER NICKEL GOLD (20) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature YES YES
IEC Conformance NO NO
Insulator Material POLYETHYLENE/POLYESTER POLYETHERSULFONE
JESD-609 Code e0 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish FRONT AND REAR TIN TIN
Shell Material CARBON STEEL STEEL
Shell Size 2/A 2/A
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0
Base Number Matches 2 1
Contact Finish Mating GOLD (20) OVER NICKEL
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare 71023-332-30 with alternatives

Compare FD308-A15-P-B-3-A4-000 with alternatives