70T9169S12BFI vs IDT70T9169L12BF feature comparison

70T9169S12BFI Integrated Device Technology Inc

Buy Now Datasheet

IDT70T9169L12BF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code CABGA BGA
Package Description , LFBGA, BGA100,10X10,32
Pin Count 100 100
Manufacturer Package Code BF100
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
JESD-609 Code e0 e0
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 225 240
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37)
Base Number Matches 1 1
Access Time-Max 25 ns
Additional Feature FLOW-THROUGH OR PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK) 50 MHz
I/O Type COMMON
JESD-30 Code S-PBGA-B100
Length 10 mm
Memory Density 147456 bit
Memory Width 9
Number of Functions 1
Number of Ports 2
Number of Terminals 100
Number of Words 16384 words
Number of Words Code 16000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16KX9
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LFBGA
Package Equivalence Code BGA100,10X10,32
Package Shape SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.5 mm
Standby Current-Max 0.003 A
Standby Voltage-Min 2.4 V
Supply Current-Max 0.15 mA
Supply Voltage-Max (Vsup) 2.6 V
Supply Voltage-Min (Vsup) 2.4 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form BALL
Terminal Pitch 0.8 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 10 mm

Compare 70T9169S12BFI with alternatives

Compare IDT70T9169L12BF with alternatives