7024S20GGB8
vs
70V24L20GGI8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
PGA,
PGA,
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
EAR99
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
20 ns
20 ns
JESD-30 Code
S-CPGA-P84
S-CPGA-P84
JESD-609 Code
e3
Length
27.94 mm
Memory Density
65536 bit
65536 bit
Memory IC Type
DUAL-PORT SRAM
MULTI-PORT SRAM
Memory Width
16
16
Number of Functions
1
1
Number of Terminals
84
84
Number of Words
4096 words
4096 words
Number of Words Code
4000
4000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Organization
4KX16
4KX16
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Seated Height-Max
5.207 mm
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
4.5 V
3 V
Supply Voltage-Nom (Vsup)
5 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
27.94 mm
Base Number Matches
1
1
Compare 7024S20GGB8 with alternatives
Compare 70V24L20GGI8 with alternatives