70V24L20GGI8 vs IDT7024S20GGB feature comparison

70V24L20GGI8 Integrated Device Technology Inc

Buy Now Datasheet

IDT7024S20GGB Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description PGA, PGA, PGA84M,11X11
Reach Compliance Code compliant compliant
ECCN Code EAR99 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 20 ns 20 ns
JESD-30 Code S-CPGA-P84 S-CPGA-P84
Memory Density 65536 bit 65536 bit
Memory IC Type MULTI-PORT SRAM MULTI-PORT SRAM
Memory Width 16 16
Number of Functions 1 1
Number of Terminals 84 84
Number of Words 4096 words 4096 words
Number of Words Code 4000 4000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Organization 4KX16 4KX16
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Position PERPENDICULAR PERPENDICULAR
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code PGA
Pin Count 84
I/O Type COMMON
JESD-609 Code e3
Length 27.94 mm
Number of Ports 2
Output Characteristics 3-STATE
Package Equivalence Code PGA84M,11X11
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class B
Seated Height-Max 5.207 mm
Standby Current-Max 0.00003 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.37 mA
Terminal Finish MATTE TIN
Terminal Pitch 2.54 mm
Width 27.94 mm

Compare 70V24L20GGI8 with alternatives

Compare IDT7024S20GGB with alternatives