6N136E vs 6N136 feature comparison

6N136E Avago Technologies

Buy Now Datasheet

6N136 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer AVAGO TECHNOLOGIES INC VISHAY TELEFUNKEN
Package Description 0.300 INCH, LEAD FREE, DIP-8 PLASTIC, DIP-8
Reach Compliance Code unknown unknown
Additional Feature UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR TTL COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 3750 V 5300 V
Number of Elements 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 1 10
HTS Code 8541.40.80.00
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
Response Time-Max 8e-7 s
Response Time-Nom 3e-8 ns
Shape RECTANGULAR
Surface Mount NO
Terminal Finish Matte Tin (Sn)

Compare 6N136E with alternatives

Compare 6N136 with alternatives