6N135 vs HCPL-4562#020 feature comparison

6N135 NXP Semiconductors

Buy Now Datasheet

HCPL-4562#020 Broadcom Limited

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS BROADCOM INC
Package Description PLASTIC, DIP-8 DIP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.012 A
Isolation Voltage-Max 3500 V 5000 V
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.01 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C -10 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LINEAR IC OUTPUT OPTOCOUPLER
Base Number Matches 27 4
Rohs Code No
Forward Voltage-Max 1.6 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Power Dissipation-Max 0.1 W
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

Compare 6N135 with alternatives

Compare HCPL-4562#020 with alternatives