HCPL-4562#020
vs
HCPL-M456-500E
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AGILENT TECHNOLOGIES INC
BROADCOM INC
Package Description
0.300 INCH, DIP-8
MO-155, SOIC-5
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED
Configuration
SINGLE
SINGLE
Forward Current-Max
0.012 A
0.025 A
Isolation Voltage-Max
5000 V
3750 V
JESD-609 Code
e0
e3
Number of Elements
1
1
On-State Current-Max
0.008 A
0.015 A
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
-10 °C
-40 °C
Optoelectronic Device Type
LINEAR IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
4
2
Factory Lead Time
14 Weeks
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Packing Method
TR
Supply Voltage-Min
4.5 V
Surface Mount
YES
Compare HCPL-4562#020 with alternatives
Compare HCPL-M456-500E with alternatives