6N135 vs HCPL-0501-000E feature comparison

6N135 Agilent Technologies Inc

Buy Now Datasheet

HCPL-0501-000E Broadcom Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer AGILENT TECHNOLOGIES INC BROADCOM LTD
Package Description 0.300 INCH, DIP-8 ROHS COMPLIANT, SOP-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, TTL COMPATIBLE, OPEN COLLECTOR TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.025 A 0.025 A
Isolation Voltage-Max 2500 V 3750 V
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Functions 1 1
On-State Current-Max 0.008 A 0.008 A
Operating Temperature-Max 70 °C 100 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 27 2
Factory Lead Time 14 Weeks
Current Transfer Ratio-Min 19%
Forward Voltage-Max 1.8 V
Mounting Feature SURFACE MOUNT
Packing Method TUBE
Power Dissipation-Max 0.1 W
Surface Mount YES

Compare 6N135 with alternatives

Compare HCPL-0501-000E with alternatives