6N135 vs HCPL-0454#060 feature comparison

6N135 NXP Semiconductors

Buy Now Datasheet

HCPL-0454#060 Agilent Technologies Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS AGILENT TECHNOLOGIES INC
Package Description PLASTIC, DIP-8 SO-8
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED, VDE APPROVED, TTL COMPATIBLE
Configuration SINGLE SINGLE
Forward Current-Max 0.1 A 0.025 A
Isolation Voltage-Max 3500 V 3750 V
Number of Elements 1 1
On-State Current-Max 0.01 A 0.008 A
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Base Number Matches 27 3
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 6N135 with alternatives

Compare HCPL-0454#060 with alternatives