6MBI30L-060 vs CM30TF-12H feature comparison

6MBI30L-060 Fuji Electric Co Ltd

Buy Now Datasheet

CM30TF-12H Powerex Power Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COLLMER SEMICONDUCTOR INC POWEREX INC
Package Description FLANGE MOUNT, R-XUFM-X17 FLANGE MOUNT, R-XUFM-D17
Pin Count 17
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature HIGH SWITCHING SPEED
Collector Current-Max (IC) 30 A 30 A
Collector-Emitter Voltage-Max 600 V 600 V
JESD-30 Code R-XUFM-X17 R-XUFM-D17
Number of Elements 6 6
Number of Terminals 17 17
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Transistor Application POWER CONTROL MOTOR CONTROL
Transistor Element Material SILICON SILICON
Turn-off Time-Nom (toff) 1000 ns
Turn-on Time-Nom (ton) 800 ns
Base Number Matches 1 1
Case Connection ISOLATED
Configuration BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE
Gate-Emitter Voltage-Max 20 V
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 150 W
VCEsat-Max 2.8 V

Compare 6MBI30L-060 with alternatives

Compare CM30TF-12H with alternatives