6A05A0G vs R250-A feature comparison

6A05A0G Taiwan Semiconductor

Buy Now Datasheet

R250-A Micro Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MICRO ELECTRONICS LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Package Description O-XALF-W2
Pin Count 2
Manufacturer Package Code CASE R-4
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-30 Code O-XALF-W2
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 6 A
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare 6A05A0G with alternatives

Compare R250-A with alternatives