6A05A0G vs 6A05R0 feature comparison

6A05A0G Taiwan Semiconductor

Buy Now Datasheet

6A05R0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Base Number Matches 1 1
Rohs Code Yes
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application EFFICIENCY
Breakdown Voltage-Min 50 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.95 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 250 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reference Standard MIL-STD-202
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 10 µA
Reverse Test Voltage 50 V
Surface Mount NO
Terminal Finish Pure Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL

Compare 6A05A0G with alternatives

Compare 6A05R0 with alternatives