6A05A0G vs 6A-05 feature comparison

6A05A0G Taiwan Semiconductor

Buy Now Datasheet

6A-05 Crimson Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD CRIMSON SEMICONDUCTOR INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Base Number Matches 1 1
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 6 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL

Compare 6A05A0G with alternatives

Compare 6A-05 with alternatives