6A05A0 vs 6A05 feature comparison

6A05A0 Taiwan Semiconductor

Buy Now Datasheet

6A05 Master Instrument Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD MASTER INSTRUMENT CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Base Number Matches 2 3
Rohs Code No
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Operating Temperature-Max 175 °C
Output Current-Max 6 A
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Compare 6A05A0 with alternatives

Compare 6A05 with alternatives