6A05A0 vs MR750RLG feature comparison

6A05A0 Taiwan Semiconductor

Buy Now Datasheet

MR750RLG Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Package Description O-PADB-W2
Pin Count 2
Manufacturer Package Code CASE 194-04
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-PADB-W2
JESD-609 Code e3
Moisture Sensitivity Level NOT SPECIFIED
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 6 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style DISK BUTTON
Peak Reflow Temperature (Cel) 260
Qualification Status COMMERCIAL
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare 6A05A0 with alternatives