6A-05 vs 6A05A0G feature comparison

6A-05 Crimson Semiconductor Inc

Buy Now Datasheet

6A05A0G Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer CRIMSON SEMICONDUCTOR INC TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code O-LALF-W2
Non-rep Pk Forward Current-Max 400 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 6 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 1
ECCN Code EAR99

Compare 6A-05 with alternatives

Compare 6A05A0G with alternatives