69394-052
vs
A-CCS32-Z-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
ASSMANN WSW COMPONENTS GMBH
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0
Body Breadth
1.06 inch
Body Depth
0.323 inch
Body Length
1.06 inch
Contact Configuration
13X13
Contact Finish Mating
SN-PB ON NI
Contact Finish Termination
TIN
Contact Material
P-CUSN
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC52
Dielectric Withstanding Voltage
600VAC V
Housing Material
POLYPHENYLENE SULFIDE
Insulation Resistance
10000000000 Ω
JESD-609 Code
e3
Mounting Style
STRAIGHT
Number of Contacts
52
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Base Number Matches
2
1
Rohs Code
Yes
Compare 69394-052 with alternatives
Compare A-CCS32-Z-R with alternatives