Part Details for 69394-052 by Amphenol Communications Solutions
Overview of 69394-052 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 69394-052
69394-052 CAD Models
69394-052 Part Data Attributes
|
69394-052
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
69394-052
Amphenol Communications Solutions
IC Socket, PLCC52, 52 Contact(s), Solder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1.06 inch | |
Body Depth | 0.323 inch | |
Body Length | 1.06 inch | |
Contact Configuration | 13X13 | |
Contact Finish Mating | SN-PB ON NI | |
Contact Finish Termination | TIN | |
Contact Material | P-CUSN | |
Contact Style | BELLOWED TYPE | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PLCC52 | |
Dielectric Withstanding Voltage | 600VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Style | STRAIGHT | |
Number of Contacts | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SOLDER |
Alternate Parts for 69394-052
This table gives cross-reference parts and alternative options found for 69394-052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 69394-052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLCC32PTSMTTRSOD | IC Socket, PLCC32, 32 Contact(s), | Amphenol FCi | 69394-052 vs PLCC32PTSMTTRSOD |
940-99-032-17-400000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 69394-052 vs 940-99-032-17-400000 |
8432-21B1-RK-TR | IC SOCKET | 3M Electronics | 69394-052 vs 8432-21B1-RK-TR |
821551-1 | PLCC52, IC SOCKET | TE Connectivity | 69394-052 vs 821551-1 |
821574-1 | PLCC68, IC SOCKET | TE's AMP | 69394-052 vs 821574-1 |
A-CCS32-Z-SM-R | IC Socket, PLCC32, 32 Contact(s), Surface Mount | ASSMANN WSW components GmbH | 69394-052 vs A-CCS32-Z-SM-R |
A-CCS32-Z-R | IC Socket | ASSMANN WSW components GmbH | 69394-052 vs A-CCS32-Z-R |
54020-32030 | IC Socket, PLCC32, 32 Contact(s), | Amphenol FCi | 69394-052 vs 54020-32030 |
822273-1 | PLCC32, IC SOCKET | TE's AMP | 69394-052 vs 822273-1 |
940-99-032-24-000000 | IC Socket, PLCC32, 32 Contact(s) | Mill-Max Mfg Corp | 69394-052 vs 940-99-032-24-000000 |