69394-052
vs
940-99-032-17-400000
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
AMPHENOL ICC
MILL-MAX MFG CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.90.40.00
Additional Feature
STANDARD: UL 94V-0
LOW PROFILE
Body Breadth
1.06 inch
Body Depth
0.323 inch
Body Length
1.06 inch
Contact Configuration
13X13
Contact Finish Mating
SN-PB ON NI
NOT APPLICABLE
Contact Finish Termination
TIN
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Material
P-CUSN
NOT APPLICABLE
Contact Style
BELLOWED TYPE
Current Rating
1 A
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
PLCC52
PLCC32
Dielectric Withstanding Voltage
600VAC V
Housing Material
POLYPHENYLENE SULFIDE
GLASS FILLED POLYPHENYLENE SULFIDE
Insulation Resistance
10000000000 Ω
JESD-609 Code
e3
e0
Mounting Style
STRAIGHT
Number of Contacts
52
32
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Termination Type
SOLDER
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Compare 69394-052 with alternatives
Compare 940-99-032-17-400000 with alternatives