675001 vs 0675001.MXE feature comparison

675001 Littelfuse Inc

Buy Now Datasheet

0675001.MXE Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic SLOW SLOW
Body Height 11 mm 11 mm
Body Length or Diameter 3.9 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e0
Joule Integral-Nom 1 J 1 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Rated Breaking Capacity 50 A 50 A
Rated Current 1 A 1 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Base Number Matches 1 1
Samacsys Manufacturer LITTELFUSE
Packing Method BULK
Trip Time or Delay 14400 s

Compare 675001 with alternatives

Compare 0675001.MXE with alternatives