Part Details for 0675001.MXE by Littelfuse Inc
Overview of 0675001.MXE by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0675001.MXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12J3938
|
Newark | Fuse 3.6X10Mm Ul Ceramic Td 1A Pt/ Bulk |Littelfuse 0675001.MXE RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1600 | Buy Now |
DISTI #
0675001.MXE-ND
|
DigiKey | FUSE CERAMIC 1A 250VAC AXIAL Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0908 | Buy Now |
DISTI #
576-0675001.MXE
|
Mouser Electronics | Cartridge Fuses 1A Glass Body Slo-Blo RoHS: Not Compliant | 0 |
|
$1.0100 / $1.0600 | Order Now |
DISTI #
75562666
|
RS | FUSE 3.6X10MM UL CERAMIC TD 1A PT | Littelfuse 0675001.MXE Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 | RFQ |
|
Ozdisan Elektronik | FUSE CERAMIC 1A 250VAC AXIAL | 0 |
|
$0.7201 / $0.8281 | RFQ |
Part Details for 0675001.MXE
0675001.MXE CAD Models
0675001.MXE Part Data Attributes
|
0675001.MXE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0675001.MXE
Littelfuse Inc
Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | SLOW | |
Body Height | 11 mm | |
Body Length or Diameter | 3.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0675001.MXE
This table gives cross-reference parts and alternative options found for 0675001.MXE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0675001.MXE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0675001. | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole | 0675001.MXE vs 0675001. |
0673001.DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 1A, 250VAC, 50A (IR), Through Hole, | 0675001.MXE vs 0673001.DRT4 |