0675001.MXE
vs
PDP001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
SLOW
TIME LAG
Body Height
11 mm
11 mm
Body Length or Diameter
3.9 mm
3.9 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
Joule Integral-Nom
1 J
1 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Packing Method
BULK
TR
Rated Breaking Capacity
50 A
50 A
Rated Current
1 A
1 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
14400 s
Base Number Matches
1
2
Rohs Code
Yes
Fuse Size
3.6x10mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Pre-arcing Time-Min
60000 ms
Compare 0675001.MXE with alternatives
Compare PDP001 with alternatives