66133-103 vs 3N263TXV feature comparison

66133-103 Micropac Industries Inc

Buy Now Datasheet

3N263TXV TT Electronics Resistors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROPAC INDUSTRIES INC TT ELECTRONICS PLC
Package Description TO-18, 4 PIN
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 40 V
Configuration SINGLE
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA
Forward Current-Max 0.04 A
Isolation Voltage-Max 1000 V
Number of Elements 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 1 2

Compare 66133-103 with alternatives

Compare 3N263TXV with alternatives