3N263TXV vs FTO-4N49U-101 feature comparison

3N263TXV TT Electronics Resistors

Buy Now Datasheet

FTO-4N49U-101 Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TT ELECTRONICS PLC FORCE TECHNOLOGIES LTD
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches 2 1
Package Description LEADLESS CHIP CARRIER-6
ECCN Code 3A001.A.2.C
Additional Feature HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 40 V
Configuration SINGLE
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA
Forward Current-Max 0.04 A
Isolation Voltage-Max 1000 V
Number of Elements 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C

Compare 3N263TXV with alternatives

Compare FTO-4N49U-101 with alternatives