65039-228ELF vs 65039-028ELF feature comparison

65039-228ELF Amphenol FCi

Buy Now Datasheet

65039-028ELF Amphenol FCi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer FCI FCI
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.1 inch
Body Depth 0.545 inch 0.545 inch
Body Length 0.894 inch 0.894 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN PREASSEM CONN
Contact Gender FEMALE FEMALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 2 mΩ 2 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 1400VAC V
Durability 1000 Cycles 1000 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω 5000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYPHENYLENE POLYPHENYLENE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH LATCH
Mounting Option 2 LOCKING LOCKING
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL, CSA UL, CSA
Termination Type CRIMP CRIMP
Total Number of Contacts 9 9
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 36 AWG 36 AWG
Base Number Matches 1 1

Compare 65039-228ELF with alternatives

Compare 65039-028ELF with alternatives