Part Details for 65039-228ELF by Amphenol FCi
Overview of 65039-228ELF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65039-015LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-006LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. | |
65039-020LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire PV Receptacle Housing, Single Row. |
Part Details for 65039-228ELF
65039-228ELF CAD Models
65039-228ELF Part Data Attributes
|
65039-228ELF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65039-228ELF
Amphenol FCi
Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.545 inch | |
Body Length | 0.894 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 2 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 36 AWG |
Alternate Parts for 65039-228ELF
This table gives cross-reference parts and alternative options found for 65039-228ELF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65039-228ELF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
430-1-009-X-KS0 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 65039-228ELF vs 430-1-009-X-KS0 |
1100-27-126-01 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 65039-228ELF vs 1100-27-126-01 |
1100-11-126-02 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 65039-228ELF vs 1100-11-126-02 |
431-1-009-X-KS0 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 65039-228ELF vs 431-1-009-X-KS0 |
1100-9-126-01 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 65039-228ELF vs 1100-9-126-01 |
65039-028ELF | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator | Amphenol FCi | 65039-228ELF vs 65039-028ELF |
1100-7-126-01 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 65039-228ELF vs 1100-7-126-01 |
432-3-009-X-KS0 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 65039-228ELF vs 432-3-009-X-KS0 |
432-1-009-X-KS0 | Board Connector, 9 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking | MPE-Garry GmbH | 65039-228ELF vs 432-1-009-X-KS0 |
2201-26-U2-01-6.0/3.0 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Singatron Enterprises Co | 65039-228ELF vs 2201-26-U2-01-6.0/3.0 |