65039-228ELF vs 1100-9-126-01 feature comparison

65039-228ELF Amphenol FCi

Buy Now Datasheet

1100-9-126-01 Methode Electronics Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI METHODE ELECTRONICS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.1 inch 0.25 inch
Body Depth 0.545 inch 0.47 inch
Body Length 0.894 inch 2.6 inch
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Gender FEMALE MALE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 2 mΩ 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 1400VAC V 250VAC V
Durability 1000 Cycles
Filter Feature NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYPHENYLENE POLYAMIDE
Mating Contact Pitch 0.1 inch 0.1 inch
Mixed Contacts NO NO
Mounting Option 1 LATCH
Mounting Option 2 LOCKING
Mounting Type CABLE BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Polarization Key POLARIZED HOUSING
Reference Standard UL, CSA UL
Termination Type CRIMP SOLDER
Total Number of Contacts 9 26
Wire Size-Max 22 AWG
Wire Size-Min 36 AWG
Base Number Matches 1 1
Additional Feature HIGH BACKWALL
Body/Shell Style RECEPTACLE
Contact Finish Mating SN
Contact Material COPPER ALLOY
Insertion Force-Max 2.78 N
Mounting Style RIGHT ANGLE
Number Of PCB Rows 1
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Length 0.14 inch
Terminal Pitch 2.54 mm
Withdrawl Force-Min .556 N

Compare 65039-228ELF with alternatives

Compare 1100-9-126-01 with alternatives