646244-4 vs STL12-B02-VGT-15U feature comparison

646244-4 TE Connectivity

Buy Now Datasheet

STL12-B02-VGT-15U MPE-Garry GmbH

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature INTEGRAL GROUND PLANES ROHS COMPLIANT
Board Mounting Option HOLE .112-.124
Body Breadth 0.65 inch 0.079 inch
Body Length 5.28 inch 1.181 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU ON PD-NI NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL Gold (Au)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Durability 250 Cycles
Filter Feature NO NO
Insertion Force-Max .834 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.1 inch 0.079 inch
Mating Contact Row Spacing 0.1 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 6 2
Number of Rows Loaded 4 1
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -65 °C -40 °C
PCB Contact Pattern MIXED STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A 1.5 A
Reference Standard UL, CSA UL
Terminal Length 0.145 inch
Terminal Pitch 2.54 mm 2.0066 mm
Termination Type PRESS FIT SURFACE MOUNT
Total Number of Contacts 180 15
Withdrawl Force-Min .1112 N
Base Number Matches 10 1
Body Depth 0.112 inch
Dielectric Withstanding Voltage 500VAC V
JESD-609 Code e4

Compare 646244-4 with alternatives

Compare STL12-B02-VGT-15U with alternatives