646244-4
vs
STL12-B03-VGG-15U
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
MPE GARRY GMBH
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
INTEGRAL GROUND PLANES
ROHS COMPLIANT
Board Mounting Option
HOLE .112-.124
Body Breadth
0.65 inch
0.079 inch
Body Length
5.28 inch
1.181 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
AU ON PD-NI
NOT SPECIFIED
Contact Finish Termination
TIN OVER NICKEL
Gold (Au)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
NOT SPECIFIED
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
Durability
250 Cycles
Filter Feature
NO
NO
Insertion Force-Max
.834 N
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
POLYETHYLENE
Mating Contact Pitch
0.1 inch
0.079 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
6
2
Number of Rows Loaded
4
1
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-65 °C
-40 °C
PCB Contact Pattern
MIXED
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
1.5 A
Reference Standard
UL, CSA
UL
Terminal Length
0.145 inch
Terminal Pitch
2.54 mm
2.0066 mm
Termination Type
PRESS FIT
SURFACE MOUNT
Total Number of Contacts
180
15
Withdrawl Force-Min
.1112 N
Base Number Matches
2
1
Body Depth
0.083 inch
Dielectric Withstanding Voltage
500VAC V
JESD-609 Code
e4
Compare 646244-4 with alternatives
Compare STL12-B03-VGG-15U with alternatives