Part Details for 646244-4 by TE Connectivity
Overview of 646244-4 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for 646244-4
646244-4 CAD Models
646244-4 Part Data Attributes
|
646244-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
646244-4
TE Connectivity
HEADER CONNECTOR,PCB MNT,RECEPT,180 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,BLACK
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | INTEGRAL GROUND PLANES | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.65 inch | |
Body Length | 5.28 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON PD-NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 250 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .834 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 6 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 180 | |
Withdrawl Force-Min | .1112 N |
Alternate Parts for 646244-4
This table gives cross-reference parts and alternative options found for 646244-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 646244-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TOLC-145-22-S-Q-LC | Board Connector, 180 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Guide Slot, Black Insulator, Receptacle | Samtec Inc | 646244-4 vs TOLC-145-22-S-Q-LC |
STL12-B01-VGG-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 646244-4 vs STL12-B01-VGG-15U |
TOLC-145-32-S-Q-LC | Board Connector, 180 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Guide Slot, Black Insulator, Receptacle | Samtec Inc | 646244-4 vs TOLC-145-32-S-Q-LC |
STL12-A03-VGG-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 646244-4 vs STL12-A03-VGG-15U |
STL12-B02-VGT-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 646244-4 vs STL12-B02-VGT-15U |
STL12-A01-VGT-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 646244-4 vs STL12-A01-VGT-15U |
TOLC-145-12-S-Q-LC | Board Connector, 180 Contact(s), 4 Row(s), Male, Straight, 0.05 inch Pitch, Guide Slot, Black Insulator, Receptacle | Samtec Inc | 646244-4 vs TOLC-145-12-S-Q-LC |
STL12-A02-VGT-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 646244-4 vs STL12-A02-VGT-15U |
STL12-A02-VGG-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 646244-4 vs STL12-A02-VGG-15U |
STL12-B02-VGG-15U | Board Connector, 15 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 646244-4 vs STL12-B02-VGG-15U |