64404250 vs 44540-0006 feature comparison

64404250 W+P Products GmbH

Buy Now Datasheet

44540-0006 Molex

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer W+P PRODUCTS GMBH MOLEX LLC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option PEG SPLIT BOARD LOCK
Body Breadth 0.197 inch 0.421 inch
Body Depth 0.252 inch 1.126 inch
Body Length 0.349 inch 1.725 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI SN ON NI
Contact Finish Termination TIN OVER NICKEL TIN OVER NICKEL
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BLADE PIN-SKT BLADE PIN-SKT
Dielectric Withstanding Voltage 500VAC V
Filter Feature NO NO
Insulation Resistance 1000000000 Ω
Insulator Color WHITE BLACK
Insulator Material POLYETHYLENE GLASS FILLED POLYAMIDE
Mating Contact Pitch 0.05 inch 0.394 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL UL
Terminal Length 0.126 inch 0.138 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
Mounting Option 2 FRICTION LOCK

Compare 64404250 with alternatives

Compare 44540-0006 with alternatives