44540-0006 vs 12700FL111235-11 feature comparison

44540-0006 Molex

Buy Now Datasheet

12700FL111235-11 Ratioplast Electronics

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MOLEX LLC RATIOPLAST-ELECTRONICS
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option SPLIT BOARD LOCK PEG
Body Breadth 0.421 inch 0.071 inch
Body Depth 1.126 inch 0.083 inch
Body Length 1.725 inch 1.873 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN ON NI AU ON NI
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE FEMALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style BLADE PIN-SKT SQ PIN-SKT
Filter Feature NO NO
Insulator Color BLACK BLACK
Insulator Material GLASS FILLED POLYAMIDE POLYAMIDE
Mating Contact Pitch 0.394 inch 0.05 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Option 2 FRICTION LOCK
Mounting Style RIGHT ANGLE STRAIGHT
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Reference Standard UL UL
Terminal Length 0.138 inch
Total Number of Contacts 4 35
Base Number Matches 1 1
Rohs Code Yes
Contact Resistance 20 mΩ
Insulation Resistance 1000000000 Ω
Mounting Type BOARD
Number Of PCB Rows 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.5908 mm
Plating Thickness FLASH inch
Rated Current (Signal) 1 A
Terminal Pitch 2.54 mm
Termination Type SURFACE MOUNT

Compare 44540-0006 with alternatives

Compare 12700FL111235-11 with alternatives