Part Details for 44540-0006 by Molex
Overview of 44540-0006 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-000.6 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 0.5ft | |
CO-058BNCX200-000.6 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-000.6 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft | |
CO-058SMABNC0-000.6 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-000.6 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 0.5ft |
Part Details for 44540-0006
44540-0006 CAD Models
44540-0006 Part Data Attributes
|
44540-0006
Molex
Buy Now
Datasheet
|
Compare Parts:
44540-0006
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.394 inch Pitch, Locking, Black Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.421 inch | |
Body Depth | 1.126 inch | |
Body Length | 1.725 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mating Contact Pitch | 0.394 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Total Number of Contacts | 4 |
Alternate Parts for 44540-0006
This table gives cross-reference parts and alternative options found for 44540-0006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44540-0006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0800MS-04TW-U | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | Ratioplast Electronics | 44540-0006 vs 0800MS-04TW-U |
53164-0490 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Guide Slot, Receptacle | Molex | 44540-0006 vs 53164-0490 |
40-2360-122 | HEADER CONNECTOR,HYBRID,PLUG,176+48 CONTACTS,SKT | TE Connectivity | 44540-0006 vs 40-2360-122 |
MCE002-PT04T | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | MMT Corp | 44540-0006 vs MCE002-PT04T |
12700FL111235-11 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 44540-0006 vs 12700FL111235-11 |
12700FL111135-01 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 44540-0006 vs 12700FL111135-01 |
40-2362-122 | HEADER CONNECTOR,HYBRID,PLUG,176+48 CONTACTS,SKT | TE Connectivity | 44540-0006 vs 40-2362-122 |
12700FL111135-11 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 44540-0006 vs 12700FL111135-11 |
40-2261-144 | HEADER CONNECTOR,HYBRID,PLUG,176+48 CONTACTS,SKT | TE Connectivity | 44540-0006 vs 40-2261-144 |
12700FL111235-12 | Board Connector, 35 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Ratioplast Electronics | 44540-0006 vs 12700FL111235-12 |