641312-4 vs IL-AG6-04S-S3C2-A feature comparison

641312-4 TE Connectivity

Buy Now Datasheet

IL-AG6-04S-S3C2-A Japan Aviation Electronics Industry Limited

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD JAPAN AVIATION ELECTRONICS INDUSTRY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature FEED THRU, TAPE MOUNTED
Body Breadth 0.305 inch
Body Depth 0.52 inch
Body Length 0.4 inch
Body/Shell Style PLUG SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Design PREASSEM CONN
Contact Finish Mating SN TIN
Contact Finish Termination TIN TIN
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Pattern RECTANGULAR
Contact Resistance 6 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 25 Cycles
Filter Feature NO NO
Insertion Force-Max 8.896 N
Insulation Resistance 5000000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
Mating Contact Pitch 0.1 inch
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Plating Thickness 80u inch
Rated Current (Signal) 5 A
Reference Standard UL, CSA
Termination Type IDC CRIMP
Total Number of Contacts 4 4
Wire Size-Max 22 AWG
Wire Size-Min 24 AWG
Withdrawl Force-Min 3.614 N
Base Number Matches 2 1
Package Description LEAD FREE
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Option GENERAL PURPOSE

Compare 641312-4 with alternatives

Compare IL-AG6-04S-S3C2-A with alternatives