IL-AG6-04S-S3C2-A
vs
CT156F24-04
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
End Of Life
Ihs Manufacturer
JAPAN AVIATION ELECTRONICS INDUSTRY LTD
ITW PANCON
Package Description
LEAD FREE
Reach Compliance Code
unknown
compliant
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
TIN
NOT SPECIFIED
Contact Finish Termination
TIN
Contact Gender
FEMALE
FEMALE
DIN Conformance
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e3
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Number Of Connectors
ONE
ONE
Number of Rows Loaded
1
1
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
CRIMP
IDC
Total Number of Contacts
4
4
Base Number Matches
1
2
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.323 inch
Body Depth
0.776 inch
Body Length
0.62 inch
Contact Design
PREASSEM CONN
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Contact Style
IDC
Dielectric Withstanding Voltage
2200VAC V
Insulation Resistance
5000000000 Ω
Insulator Color
CLEAR
Insulator Material
POLYAMIDE66
Mating Contact Pitch
0.156 inch
Mounting Option 1
LOCKING
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
5 A
Reference Standard
UL
UL Flammability Code
94V-2
Wire Size-Max
24 AWG
Wire Size-Min
24 AWG
Compare IL-AG6-04S-S3C2-A with alternatives
Compare CT156F24-04 with alternatives