641312-4 vs 647008-4 feature comparison

641312-4 TE's AMP

Buy Now Datasheet

647008-4 TE's AMP

Buy Now Datasheet
Pbfree Code No No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature AMP COMPATIBLE CONTACT: 647030-2, POLARIZED
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD
Contact Finish Termination TIN LEAD
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 4 4
UL Flammability Code 94V-2 94V-2
Base Number Matches 2 2

Compare 641312-4 with alternatives

Compare 647008-4 with alternatives