637V2503C3T
vs
LV7745DCV-25.0M-T500
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
PLETRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
8 Weeks
|
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH
|
ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
0.7 ns
|
0.9 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Oscillator Type |
LVDS
|
LVDS
|
Output Load |
100 OHM
|
50 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 2.0mm
|
7.0mm x 5.0mm x 1.7mm
|
Rise Time-Max |
0.7 ns
|
0.9 ns
|
Supply Voltage-Max |
3.465 V
|
3.63 V
|
Supply Voltage-Min |
3.135 V
|
2.97 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Terminal Finish |
GOLD FLASH OVER NICKEL
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
DILCC6,.2
|
JESD-609 Code |
|
e4
|
Number of Terminals |
|
6
|
Operating Frequency-Max |
|
325 MHz
|
Operating Frequency-Min |
|
1 MHz
|
Package Body Material |
|
CERAMIC
|
Package Equivalence Code |
|
DILCC6,.2
|
Qualification Status |
|
Not Qualified
|
Supply Current-Max |
|
45 mA
|
|
|
|
Compare 637V2503C3T with alternatives
Compare LV7745DCV-25.0M-T500 with alternatives