637V2503C3T vs LV7745DEV-25.0M-T1K feature comparison

637V2503C3T CTS Corporation

Buy Now Datasheet

LV7745DEV-25.0M-T1K Pletronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CTS CORP PLETRONICS INC
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max 0.7 ns 0.9 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Oscillator Type LVDS LVDS
Output Load 100 OHM 50 OHM
Physical Dimension 7.0mm x 5.0mm x 2.0mm 7.0mm x 5.0mm x 1.7mm
Rise Time-Max 0.7 ns 0.9 ns
Supply Voltage-Max 3.465 V 3.63 V
Supply Voltage-Min 3.135 V 2.97 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish GOLD FLASH OVER NICKEL Nickel/Gold (Ni/Au)
Base Number Matches 1 1
Package Description DILCC6,.2
JESD-609 Code e4
Number of Terminals 6
Operating Frequency-Max 325 MHz
Operating Frequency-Min 1 MHz
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 45 mA

Compare 637V2503C3T with alternatives

Compare LV7745DEV-25.0M-T1K with alternatives