637V2503C3T
vs
LV7745DV-25.0M-T250
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
CTS CORP
PLETRONICS INC
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT; TR, 7 INCH
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
0.7 ns
0.9 ns
Frequency Adjustment-Mechanical
NO
NO
Frequency Stability
50%
50%
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
25 MHz
25 MHz
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-20 °C
-10 °C
Oscillator Type
LVDS
LVDS
Output Load
100 OHM
50 OHM
Physical Dimension
7.0mm x 5.0mm x 2.0mm
7.0mm x 5.0mm x 1.7mm
Rise Time-Max
0.7 ns
0.9 ns
Supply Voltage-Max
3.465 V
3.63 V
Supply Voltage-Min
3.135 V
2.97 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Symmetry-Max
55/45 %
55/45 %
Terminal Finish
GOLD FLASH OVER NICKEL
NICKEL GOLD
Base Number Matches
1
1
Package Description
DILCC6,.2
JESD-609 Code
e4
Number of Terminals
6
Operating Frequency-Max
325 MHz
Operating Frequency-Min
1 MHz
Package Body Material
CERAMIC
Package Equivalence Code
DILCC6,.2
Qualification Status
Not Qualified
Supply Current-Max
45 mA
Compare 637V2503C3T with alternatives
Compare LV7745DV-25.0M-T250 with alternatives