629-M09-240-GN1
vs
1731091651
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
EDAC INC
MOLEX LLC
Reach Compliance Code
compliant
not_compliant
Additional Feature
POLARIZED
Body Breadth
0.492 inch
0.492 inch
Body Depth
0.501 inch
0.517 inch
Body Length
1.213 inch
1.213 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Design
MACHINED
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
25 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
GREEN
NATURAL
Insulator Material
POLYAMIDE6T
GLASS FILLED POLYESTER
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.1 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTILE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
HOLE .120
LOCKING
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD AND PANEL
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.54 mm
2.84 mm
Plating Thickness
FLASH inch
4u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
NICKEL
TIN
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.137 inch
0.197 inch
Terminal Pitch
2.77 mm
2.74 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Factory Lead Time
16 Weeks
Board Mounting Option
HOLE .112-.124
Durability
50 Cycles
Insertion Force-Max
3.4 N
Mounting Option 2
CLINCH NUT
Withdrawl Force-Min
0.2 N
Compare 629-M09-240-GN1 with alternatives
Compare 1731091651 with alternatives