1731091651
vs
629-M09-340-WN1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MOLEX LLC
EDAC INC
Reach Compliance Code
not_compliant
compliant
Factory Lead Time
16 Weeks
Board Mounting Option
HOLE .112-.124
Body Breadth
0.492 inch
0.492 inch
Body Depth
0.517 inch
0.501 inch
Body Length
1.213 inch
1.213 inch
Body/Shell Style
PLUG
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
MALE
MALE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
25 mΩ
10 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
Durability
50 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insertion Force-Max
3.4 N
Insulation Resistance
5000000000 Ω
5000000000 Ω
Insulator Color
NATURAL
WHITE
Insulator Material
GLASS FILLED POLYESTER
POLYAMIDE6T
Mating Information
MULTILE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Option 1
LOCKING
HOLE .120
Mounting Option 2
CLINCH NUT
Mounting Style
RIGHT ANGLE
RIGHT ANGLE
Mounting Type
BOARD
BOARD AND PANEL
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
150 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
STAGGERED
PCB Contact Row Spacing
2.84 mm
2.54 mm
Plating Thickness
4u inch
15u inch
Rated Current (Signal)
5 A
5 A
Reference Standard
UL
UL
Shell Finish
TIN
NICKEL
Shell Material
STEEL
STEEL
Shell Size
1/E
1/E
Terminal Length
0.197 inch
0.137 inch
Terminal Pitch
2.74 mm
2.77 mm
Termination Type
SOLDER
SOLDER
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Withdrawl Force-Min
0.2 N
Base Number Matches
1
1
Additional Feature
POLARIZED
Contact Design
MACHINED
Dielectric Withstanding Voltage
1000VAC V
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.1 inch
Compare 1731091651 with alternatives
Compare 629-M09-340-WN1 with alternatives