Part Details for 1731091651 by Molex
Overview of 1731091651 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1731091651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-1731091651-ND
|
DigiKey | FCT DSUB RA PC PLG 09 PN W/CLINC Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.9693 | Buy Now |
DISTI #
1731091651
|
Avnet Americas | FCT DSUB RA PC PLG 09 PN W/CLINCH - Bulk (Alt: 1731091651) Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1266 / $5.7709 | Buy Now |
DISTI #
000000000007183901
|
Sager | FCT DSUB RA PC PLG 09 PN W/CLINCH Min Qty: 100 | 0 |
|
$4.7600 / $7.1200 | Buy Now |
Part Details for 1731091651
1731091651 CAD Models
1731091651 Part Data Attributes
|
1731091651
Molex
Buy Now
Datasheet
|
Compare Parts:
1731091651
Molex
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Locking, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Board Mounting Option | HOLE .112-.124 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.517 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 25 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 3.4 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Information | MULTILE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | CLINCH NUT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.197 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.2 N |
Alternate Parts for 1731091651
This table gives cross-reference parts and alternative options found for 1731091651. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1731091651, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
629-M09-240-GN3 | EDAC Inc | $4.9336 | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | 1731091651 vs 629-M09-240-GN3 |
629-M09-340-WN1 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, Plug, | 1731091651 vs 629-M09-340-WN1 |
629-M09-640-WN6 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | 1731091651 vs 629-M09-640-WN6 |
1731091040 | Molex | Check for Price | D Subminiature Connector, 9 Contact(s), Male, Locking, Plug, | 1731091651 vs 1731091040 |
629-M09-240-GN1 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, Plug, | 1731091651 vs 629-M09-240-GN1 |
629-M09-640-GN2 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | 1731091651 vs 629-M09-640-GN2 |
629-M09-240-LN5 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | 1731091651 vs 629-M09-240-LN5 |
629-M09-240-LN6 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | 1731091651 vs 629-M09-240-LN6 |
629-M09-240-WN2 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | 1731091651 vs 629-M09-240-WN2 |
629-M09-640-BN1 | EDAC Inc | Check for Price | D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .120, Plug, | 1731091651 vs 629-M09-640-BN1 |