62684-502100AHLF vs 54104-5031 feature comparison

62684-502100AHLF Amphenol FCi

Buy Now Datasheet

54104-5031 Molex

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL FCI ASIA PTE LTD MOLEX LLC
Package Description LEAD FREE ROHS AND REACH COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Connector Type FFC/FPC CONNECTOR FFC/FPC CONNECTOR
Contact Finish Mating GOLD (2) OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD OVER NICKEL GOLD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e4
MIL Conformance NO NO
Mating Contact Pitch 0.020 inch 0.020 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 0.5 mm 0.5 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 50 50
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Pbfree Code Yes
Samacsys Manufacturer Molex
Additional Feature EASY-ON, POLARIZED
Board Mounting Option FITTING NAIL
Body Breadth 0.079 inch
Body Depth 0.22 inch
Body Length 1.201 inch
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 20 mΩ
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 250VAC V
Insertion Force-Max ZIF N
Insulation Resistance 50000000 Ω
Insulator Color WHITE
Insulator Material POLYAMIDE
Mounting Option 1 LOCKING
Number Of PCB Rows 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
PCB Contact Pattern RECTANGULAR
Plating Thickness 39u inch
Rated Current (Signal) 0.5 A
Reference Standard UL
Withdrawl Force-Min ZIF N

Compare 62684-502100AHLF with alternatives

Compare 54104-5031 with alternatives